
ATHD041-4PBM14-ATP06PBM14-X201 | |
---|---|
DigiKey Part Number | 889-ATHD041-4PBM14-ATP06PBM14-X201-ND |
Manufacturer | |
Manufacturer Product Number | ATHD041-4PBM14-ATP06PBM14-X201 |
Description | 13 POSITION POWER SPLITTER CONTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 (12 + 1 Power) Position Rectangular Header Connector Crimp Nickel 4-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 13 (12 + 1 Power) | |
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4-12 AWG | |
Features | IP68 | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,71000 € | 36,71 € |
10 | 31,19500 € | 311,95 € |
30 | 28,86867 € | 866,06 € |
60 | 27,49183 € | 1.649,51 € |
120 | 26,18108 € | 3.141,73 € |
270 | 24,72715 € | 6.676,33 € |
Unit Price without VAT: | 36,71000 € |
---|---|
Unit Price with VAT: | 43,68490 € |