
ATHD04-1-8P-PM11 | |
|---|---|
DigiKey Part Number | 889-ATHD04-1-8P-PM11-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-8P-PM11 |
Description | SINGLE POLE, RECEPTACLE, PIN, SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ATHD04-1-8P-PM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 500V | |
Cable Opening | 0.190" ~ 0.240" (4.83mm ~ 6.10mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24900 € | 42,49 € |
| 25 | 3,98240 € | 99,56 € |
| 50 | 3,79200 € | 189,60 € |
| 100 | 3,61100 € | 361,10 € |
| 300 | 3,34170 € | 1.002,51 € |
| 500 | 3,22344 € | 1.611,72 € |
| 1.000 | 3,06970 € | 3.069,70 € |
| 2.500 | 2,87775 € | 7.194,37 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |




