



ATHD04-1-4P | |
|---|---|
DigiKey Part Number | 889-3475-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-4P |
Description | CONN RCPT HSG MALE 1POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ATHD04-1-4P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74500 € | 27,45 € |
| 25 | 2,57280 € | 64,32 € |
| 50 | 2,45000 € | 122,50 € |
| 200 | 2,22160 € | 444,32 € |
| 400 | 2,11555 € | 846,22 € |
| 600 | 2,05590 € | 1.233,54 € |
| 1.000 | 1,98317 € | 1.983,17 € |
| 2.600 | 1,85400 € | 4.820,40 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |









