Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATFHD13-1-12P-BM13 | |
|---|---|
DigiKey Part Number | 889-ATFHD13-1-12P-BM13-ND |
Manufacturer | |
Manufacturer Product Number | ATFHD13-1-12P-BM13 |
Description | 1 POSITION, RIGHT ANGLE BOARD MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | ATFHD13-1-12P-BM13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Agriculture, Marine, Military, Transportation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,44240 € | 86,06 € |
| 50 | 3,27800 € | 163,90 € |
| 100 | 3,12140 € | 312,14 € |
| 385 | 2,83826 € | 1.092,73 € |
| 770 | 2,70287 € | 2.081,21 € |
| 1.155 | 2,62669 € | 3.033,83 € |
| 2.695 | 2,47444 € | 6.668,62 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |




