
AT62-203-08141-16 | |
|---|---|
DigiKey Part Number | 889-AT62-203-08141-16-ND |
Manufacturer | |
Manufacturer Product Number | AT62-203-08141-16 |
Description | CONTACT, SOCKET, SIZE 8, 6 AWG, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 6 AWG Size 8 Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT62-203-08141-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 6 AWG | |
Wire Gauge or Range - mm² | 13 ~ 16mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,20400 € | 42,04 € |
| 25 | 3,94000 € | 98,50 € |
| 50 | 3,75180 € | 187,59 € |
| 100 | 3,57260 € | 357,26 € |
| 250 | 3,34892 € | 837,23 € |
| 500 | 3,18914 € | 1.594,57 € |
| 1.000 | 3,03705 € | 3.037,05 € |
| 2.500 | 2,84713 € | 7.117,82 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |







