New at DigiKey
AT62-20-0122-LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-20-0122-LP

DigiKey Part Number
889-AT62-20-0122-LP-ND
Manufacturer
Manufacturer Product Number
AT62-20-0122-LP
Description
SIZE 20 STAMPED & FORMED SOCKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 16-22 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,33000 €15,33 €
1013,03100 €130,31 €
2512,21400 €305,35 €
5011,63120 €581,56 €
10011,07630 €1.107,63 €
25010,38332 €2.595,83 €
5009,88832 €4.944,16 €
Manufacturers Standard Package
Unit Price without VAT:15,33000 €
Unit Price with VAT:18,24270 €