
AT60-220-1231-1618 | |
|---|---|
DigiKey Part Number | 889-AT60-220-1231-1618-ND |
Manufacturer | |
Manufacturer Product Number | AT60-220-1231-1618 |
Description | SIZE 12 MACHINED CONTACT, PIN, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,79040 € | 19,76 € |
| 50 | 0,75260 € | 37,63 € |
| 100 | 0,71670 € | 71,67 € |
| 250 | 0,67176 € | 167,94 € |
| 500 | 0,63968 € | 319,84 € |
| 1.000 | 0,60913 € | 609,13 € |
| 2.500 | 0,57100 € | 1.427,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |









