
AT60-202-1631-22 | |
|---|---|
DigiKey Part Number | 889-AT60-202-1631-22-ND |
Manufacturer | |
Manufacturer Product Number | AT60-202-1631-22 |
Description | SIZE 16 MALE SOLID MACHINED CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT60-202-1631-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,72440 € | 18,11 € |
| 50 | 0,69000 € | 34,50 € |
| 100 | 0,65680 € | 65,68 € |
| 250 | 0,61572 € | 153,93 € |
| 500 | 0,58630 € | 293,15 € |
| 1.000 | 0,55830 € | 558,30 € |
| 2.500 | 0,52335 € | 1.308,38 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |











