
AT60-16-0622-LP | |
|---|---|
DigiKey Part Number | 889-AT60-16-0622-LP-ND |
Manufacturer | |
Manufacturer Product Number | AT60-16-0622-LP |
Description | SIZE 16 STAMPED & FORMED CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-16-0622-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,80200 € | 108,02 € |
| 25 | 10,12560 € | 253,14 € |
| 50 | 9,64220 € | 482,11 € |
| 100 | 9,18220 € | 918,22 € |
| 250 | 8,60764 € | 2.151,91 € |
| 500 | 8,19726 € | 4.098,63 € |
| 1.000 | 7,80655 € | 7.806,55 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |





