
AT4P-DC | |
|---|---|
DigiKey Part Number | 889-AT4P-DC-ND |
Manufacturer | |
Manufacturer Product Number | AT4P-DC |
Description | 4 POSITION, PROTECTIVE CAP, RECE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28800 € | 14,40 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,25704 € | 64,26 € |
| 500 | 0,24476 € | 122,38 € |
| 1.200 | 0,23007 € | 276,08 € |
| 3.600 | 0,21290 € | 766,44 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


