
AT3P-L012-GKT | |
|---|---|
DigiKey Part Number | 889-AT3P-L012-GKT-ND |
Manufacturer | |
Manufacturer Product Number | AT3P-L012-GKT |
Description | GASKET FOR 3 POSITION RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT3P-L012-GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 3 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,62480 € | 15,62 € |
| 50 | 0,59460 € | 29,73 € |
| 200 | 0,53910 € | 107,82 € |
| 400 | 0,51335 € | 205,34 € |
| 600 | 0,49888 € | 299,33 € |
| 1.000 | 0,48121 € | 481,21 € |
| 2.600 | 0,44984 € | 1.169,58 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




