
AT3P-DC | |
|---|---|
DigiKey Part Number | 889-AT3P-DC-ND |
Manufacturer | |
Manufacturer Product Number | AT3P-DC |
Description | 3 POSITION, PROTECTIVE CAP, RECE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 3 | |
For Use With/Related Products | AT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27380 € | 13,69 € |
| 100 | 0,26080 € | 26,08 € |
| 250 | 0,24436 € | 61,09 € |
| 500 | 0,23268 € | 116,34 € |
| 1.000 | 0,22156 € | 221,56 € |
| 3.000 | 0,20503 € | 615,09 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

