



AT1612-13PBNF13 | |
|---|---|
DigiKey Part Number | AT1612-13PBNF13-ND |
Manufacturer | |
Manufacturer Product Number | AT1612-13PBNF13 |
Description | CONN RCPT 13POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position |
Datasheet | Datasheet |
EDA/CAD Models | AT1612-13PBNF13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | - | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | - | |
Insulation Height | 0.874" (22.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Nickel | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Sealed | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A, 25A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,83600 € | 78,36 € |
| 25 | 7,34520 € | 183,63 € |
| 50 | 6,99460 € | 349,73 € |
| 240 | 6,26192 € | 1.502,86 € |
| 480 | 5,96329 € | 2.862,38 € |
| 720 | 5,79526 € | 4.172,59 € |
| 1.200 | 5,59040 € | 6.708,48 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |


