AT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1612-13PB

DigiKey Part Number
AT1612-13PB-ND
Manufacturer
Manufacturer Product Number
AT1612-13PB
Description
CONN RCPT HSG 13POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT1612-13PB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,57000 €12,57 €
1010,67800 €106,78 €
2510,00920 €250,23 €
509,53120 €476,56 €
1009,07650 €907,65 €
3008,40003 €2.520,01 €
5008,10296 €4.051,48 €
1.0007,71679 €7.716,79 €
Manufacturers Standard Package
Unit Price without VAT:12,57000 €
Unit Price with VAT:14,95830 €