AT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1612-13PB-RDG

DigiKey Part Number
AT1612-13PB-RDG-ND
Manufacturer
Manufacturer Product Number
AT1612-13PB-RDG
Description
CONN RCPT HSG 13POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT1612-13PB-RDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Gasket
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,27000 €12,27 €
1010,42900 €104,29 €
259,77600 €244,40 €
509,30940 €465,47 €
1008,86500 €886,50 €
3008,20427 €2.461,28 €
5007,91416 €3.957,08 €
1.0007,53692 €7.536,92 €
Manufacturers Standard Package
Unit Price without VAT:12,27000 €
Unit Price with VAT:14,60130 €