



AT1612-13PB-G | |
|---|---|
DigiKey Part Number | AT1612-13PB-G-ND |
Manufacturer | |
Manufacturer Product Number | AT1612-13PB-G |
Description | CONN RCPT HSG 13POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT1612-13PB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Gasket | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 10,81600 € | 108,16 € |
| 25 | 10,13840 € | 253,46 € |
| 50 | 9,65460 € | 482,73 € |
| 100 | 9,19380 € | 919,38 € |
| 300 | 8,50863 € | 2.552,59 € |
| 500 | 8,20772 € | 4.103,86 € |
| 1.000 | 7,81653 € | 7.816,53 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |









