


AT16-18PB-SR02 | |
|---|---|
DigiKey Part Number | 889-AT16-18PB-SR02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18PB-SR02 |
Description | CONN RCPT HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18PB-SR02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,19900 € | 61,99 € |
| 25 | 5,81040 € | 145,26 € |
| 50 | 5,53260 € | 276,63 € |
| 100 | 5,26860 € | 526,86 € |
| 300 | 4,87577 € | 1.462,73 € |
| 500 | 4,70328 € | 2.351,64 € |
| 1.000 | 4,47904 € | 4.479,04 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |






