


AT16-18PA-PM15 | |
|---|---|
DigiKey Part Number | 889-AT16-18PA-PM15-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18PA-PM15 |
Description | CONN RCPT HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18PA-PM15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,56100 € | 65,61 € |
| 25 | 6,15000 € | 153,75 € |
| 50 | 5,85600 € | 292,80 € |
| 100 | 5,57660 € | 557,66 € |
| 300 | 5,16077 € | 1.548,23 € |
| 500 | 4,97824 € | 2.489,12 € |
| 1.000 | 4,74088 € | 4.740,88 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |













