
AT16-15PC-EK02 | |
|---|---|
DigiKey Part Number | 889-AT16-15PC-EK02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-15PC-EK02 |
Description | CONN RCPT HSG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT16-15PC-EK02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 9,91600 € | 99,16 € |
| 25 | 9,29480 € | 232,37 € |
| 50 | 8,85100 € | 442,55 € |
| 100 | 8,42870 € | 842,87 € |
| 300 | 7,80043 € | 2.340,13 € |
| 500 | 7,52458 € | 3.762,29 € |
| 1.000 | 7,16592 € | 7.165,92 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |



