


AT16-15PB-PM11 | |
|---|---|
DigiKey Part Number | 889-AT16-15PB-PM11-ND |
Manufacturer | |
Manufacturer Product Number | AT16-15PB-PM11 |
Description | 15 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Gasket | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,89200 € | 68,92 € |
| 25 | 6,46080 € | 161,52 € |
| 50 | 6,15220 € | 307,61 € |
| 135 | 5,73570 € | 774,32 € |
| 270 | 5,46215 € | 1.474,78 € |
| 540 | 5,20163 € | 2.808,88 € |
| 1.080 | 4,95366 € | 5.349,95 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |


