
AT16-15PA-K003 | |
|---|---|
DigiKey Part Number | 889-AT16-15PA-K003-ND |
Manufacturer | |
Manufacturer Product Number | AT16-15PA-K003 |
Description | CONN RCPT HSG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-15PA-K003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 € | 10,70 € |
| 10 | 9,09200 € | 90,92 € |
| 25 | 8,52280 € | 213,07 € |
| 50 | 8,11580 € | 405,79 € |
| 100 | 7,72850 € | 772,85 € |
| 300 | 7,15240 € | 2.145,72 € |
| 500 | 6,89944 € | 3.449,72 € |
| 1.000 | 6,57058 € | 6.570,58 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 12,73300 € |








