
AT11-030-0205 | |
|---|---|
DigiKey Part Number | 889-AT11-030-0205-ND |
Manufacturer | |
Manufacturer Product Number | AT11-030-0205 |
Description | MOUNTING CLIP, AT, ATM, ATP,ATHD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AT, ATM, ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT11-030-0205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | AT, ATM, ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,39610 € | 39,61 € |
| 250 | 0,37124 € | 92,81 € |
| 500 | 0,35350 € | 176,75 € |
| 1.000 | 0,33662 € | 336,62 € |
| 2.500 | 0,31553 € | 788,82 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |










