



AT06-3S-MM01 | |
|---|---|
DigiKey Part Number | AT06-3S-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-MM01 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-MM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,30280 € | 32,57 € |
| 50 | 1,24040 € | 62,02 € |
| 100 | 1,18120 € | 118,12 € |
| 250 | 1,10720 € | 276,80 € |
| 500 | 1,05434 € | 527,17 € |
| 1.100 | 0,99728 € | 1.097,01 € |
| 3.300 | 0,92294 € | 3.045,70 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |















