
AT06-2S-LED12VR1 | |
|---|---|
DigiKey Part Number | 889-AT06-2S-LED12VR1-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED12VR1 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED12VR1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Cap (Cover), IP67, LED, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,98000 € | 16,98 € |
| 10 | 14,43200 € | 144,32 € |
| 25 | 13,52880 € | 338,22 € |
| 50 | 12,88300 € | 644,15 € |
| 200 | 11,68320 € | 2.336,64 € |
| 400 | 11,12620 € | 4.450,48 € |
| 600 | 10,81285 € | 6.487,71 € |
| Unit Price without VAT: | 16,98000 € |
|---|---|
| Unit Price with VAT: | 20,20620 € |



















