

AT06-2S-LED12K2 | |
|---|---|
DigiKey Part Number | AT06-2S-LED12K2-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED12K2 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED12K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | LED | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 10 | 17,18700 € | 171,87 € |
| 25 | 16,11080 € | 402,77 € |
| 50 | 15,34200 € | 767,10 € |
| 100 | 14,61010 € | 1.461,01 € |
| 250 | 13,69636 € | 3.424,09 € |
| 500 | 13,04342 € | 6.521,71 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |















