


AT06-2S-LED1224V-OMC | |
|---|---|
DigiKey Part Number | 889-AT06-2S-LED1224V-OMC-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED1224V-OMC |
Description | 2 POSITION LED OVERMOLD PLUG, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED1224V-OMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | IP68, IP69K, LED, Sealed | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 € | 9,10 € |
| 10 | 7,73700 € | 77,37 € |
| 25 | 7,25200 € | 181,30 € |
| 50 | 6,90560 € | 345,28 € |
| 100 | 6,57600 € | 657,60 € |
| 250 | 6,16452 € | 1.541,13 € |
| 500 | 5,87058 € | 2.935,29 € |
| 1.000 | 5,59071 € | 5.590,71 € |
| Unit Price without VAT: | 9,10000 € |
|---|---|
| Unit Price with VAT: | 10,82900 € |


