
AT06-2S-D1224VR | |
|---|---|
DigiKey Part Number | 889-AT06-2S-D1224VR-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-D1224VR |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-D1224VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP67, LED, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 8,61500 € | 86,15 € |
| 25 | 8,07480 € | 201,87 € |
| 50 | 7,68940 € | 384,47 € |
| 200 | 6,97300 € | 1.394,60 € |
| 400 | 6,64045 € | 2.656,18 € |
| 600 | 6,45337 € | 3.872,02 € |
| 1.000 | 6,22519 € | 6.225,19 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |



















