
AT04-6PBM04-X601 | |
---|---|
DigiKey Part Number | 889-AT04-6PBM04-X601-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6PBM04-X601 |
Description | 36 POSITION POWER SPLITTER CONTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Header Connector Crimp Nickel 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 36 | |
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | IP68 | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,87000 € | 33,87 € |
10 | 28,78100 € | 287,81 € |
35 | 26,34686 € | 922,14 € |
70 | 25,09029 € | 1.756,32 € |
105 | 24,38343 € | 2.560,26 € |
280 | 22,75518 € | 6.371,45 € |
Unit Price without VAT: | 33,87000 € |
---|---|
Unit Price with VAT: | 40,30530 € |