


AT04-6P-PM15 | |
|---|---|
DigiKey Part Number | 889-AT04-6P-PM15-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-PM15 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-PM15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Mounting Flange, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,61360 € | 90,34 € |
| 50 | 3,44120 € | 172,06 € |
| 200 | 3,12035 € | 624,07 € |
| 400 | 2,97148 € | 1.188,59 € |
| 600 | 2,88772 € | 1.732,63 € |
| 1.000 | 2,78556 € | 2.785,56 € |
| 2.600 | 2,60416 € | 6.770,82 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |












