AT04-6P-KIT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-6P-KIT01
AT Series™ Connectors Overview

AT04-6P-KIT01

DigiKey Part Number
889-1207-ND
Manufacturer
Manufacturer Product Number
AT04-6P-KIT01
Description
CONN RCPT 6POS CRIMP 16-18AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Crimp 16-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
AT04-6P-KIT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
6
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-18 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,14000 €7,14 €
106,06700 €60,67 €
405,50175 €220,07 €
805,23925 €419,14 €
1205,09133 €610,96 €
2804,79607 €1.342,90 €
5204,59121 €2.387,43 €
1.0004,38443 €4.384,43 €
Manufacturers Standard Package
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,49660 €