




AT04-6P-EP14 | |
|---|---|
DigiKey Part Number | 889-2963-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-EP14 |
Description | CONN RCPT 6POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-EP14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), IP67, Sealed | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,96500 € | 49,65 € |
| 25 | 4,65480 € | 116,37 € |
| 50 | 4,43220 € | 221,61 € |
| 100 | 4,22060 € | 422,06 € |
| 250 | 3,95644 € | 989,11 € |
| 500 | 3,76770 € | 1.883,85 € |
| 1.000 | 3,58803 € | 3.588,03 € |
| 2.500 | 3,36367 € | 8.409,17 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |





















