AT04-4P-MM01BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-4P-MM01BLK
AT04-4P-MM01BLK
AT Series™ Connectors Overview

AT04-4P-MM01BLK

DigiKey Part Number
AT04-4P-MM01BLK-ND
Manufacturer
Manufacturer Product Number
AT04-4P-MM01BLK
Description
CONN RCPT HSG 4POS 14-20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-MM01BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.105
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,20500 €12,05 €
251,12920 €28,23 €
501,07540 €53,77 €
1001,02390 €102,39 €
2500,95976 €239,94 €
6000,90220 €541,32 €
1.2000,85915 €1.030,98 €
3.0000,80539 €2.416,17 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €