




AT04-4P-LE11 | |
|---|---|
DigiKey Part Number | 889-3399-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-LE11 |
Description | CONN RCPT HSG 4POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-LE11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,31500 € | 63,15 € |
| 25 | 5,91920 € | 147,98 € |
| 50 | 5,63640 € | 281,82 € |
| 150 | 5,21593 € | 782,39 € |
| 300 | 4,96710 € | 1.490,13 € |
| 600 | 4,73023 € | 2.838,14 € |
| 1.050 | 4,54730 € | 4.774,66 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |



