



AT04-4P-EP13 | |
|---|---|
DigiKey Part Number | 889-2960-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-EP13 |
Description | CONN RCPT 4POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-EP13 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Cap (Cover), IP67, Sealed |
Connector Type Receptacle | Contact Finish Nickel |
Contact Type Male Pin | Color Black |
Number of Positions 4 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,99100 € | 39,91 € |
| 25 | 3,74120 € | 93,53 € |
| 50 | 3,56260 € | 178,13 € |
| 100 | 3,39250 € | 339,25 € |
| 350 | 3,10546 € | 1.086,91 € |
| 700 | 2,95734 € | 2.070,14 € |
| 1.050 | 2,87400 € | 3.017,70 € |
| 2.800 | 2,68206 € | 7.509,77 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |









