
AT04-3PBM02J1939-X401 | |
---|---|
DigiKey Part Number | 889-AT04-3PBM02J1939-X401-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3PBM02J1939-X401 |
Description | 12 POSITION J1939 CAN BUS SPLITT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Header Connector Crimp Gold 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | IP68 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,92000 € | 42,92 € |
10 | 36,48500 € | 364,85 € |
40 | 33,08675 € | 1.323,47 € |
80 | 31,50888 € | 2.520,71 € |
120 | 30,62150 € | 3.674,58 € |
280 | 29,28314 € | 8.199,28 € |
Unit Price without VAT: | 42,92000 € |
---|---|
Unit Price with VAT: | 51,07480 € |