




AT04-3P-LE08 | |
|---|---|
DigiKey Part Number | 889-3416-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-LE08 |
Description | CONN RCPT HSG 3POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-LE08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,72800 € | 47,28 € |
| 25 | 4,43160 € | 110,79 € |
| 50 | 4,21980 € | 210,99 € |
| 150 | 3,90507 € | 585,76 € |
| 300 | 3,71873 € | 1.115,62 € |
| 600 | 3,54135 € | 2.124,81 € |
| 1.050 | 3,40435 € | 3.574,57 € |
| 2.550 | 3,19801 € | 8.154,93 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |







