


AT04-12PD-SRBR | |
|---|---|
DigiKey Part Number | AT04-12PD-SRBR-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-SRBR |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-SRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,50400 € | 45,04 € |
| 25 | 4,22160 € | 105,54 € |
| 50 | 4,01980 € | 200,99 € |
| 100 | 3,82790 € | 382,79 € |
| 300 | 3,54247 € | 1.062,74 € |
| 500 | 3,41710 € | 1.708,55 € |
| 1.000 | 3,25415 € | 3.254,15 € |
| 2.500 | 3,05068 € | 7.626,70 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |



