




AT04-12PB-PM14 | |
|---|---|
DigiKey Part Number | 889-2329-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-PM14 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-PM14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,09900 € | 50,99 € |
| 25 | 4,77960 € | 119,49 € |
| 50 | 4,55140 € | 227,57 € |
| 150 | 4,21173 € | 631,76 € |
| 300 | 4,01080 € | 1.203,24 € |
| 600 | 3,81950 € | 2.291,70 € |
| 1.050 | 3,67177 € | 3.855,36 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |







