




AT04-12PB-PM12 | |
|---|---|
DigiKey Part Number | 889-2327-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-PM12 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-PM12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,74300 € | 47,43 € |
| 25 | 4,44560 € | 111,14 € |
| 50 | 4,23320 € | 211,66 € |
| 150 | 3,91733 € | 587,60 € |
| 300 | 3,73043 € | 1.119,13 € |
| 600 | 3,55250 € | 2.131,50 € |
| 1.050 | 3,41509 € | 3.585,84 € |
| 2.550 | 3,20811 € | 8.180,68 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |












