



AT04-12PB-P031 | |
|---|---|
DigiKey Part Number | 889-2982-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-P031 |
Description | CONN RCPT 12POS CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-P031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), IP67, Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 10 | 9,66600 € | 96,66 € |
| 25 | 9,06000 € | 226,50 € |
| 50 | 8,62740 € | 431,37 € |
| 100 | 8,21570 € | 821,57 € |
| 300 | 7,60330 € | 2.280,99 € |
| 500 | 7,33442 € | 3.667,21 € |
| 1.000 | 6,98479 € | 6.984,79 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |

