AT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT Series
AT Series
AT Series™ Connectors Overview

AT04-12PB-P030

DigiKey Part Number
889-2981-ND
Manufacturer
Manufacturer Product Number
AT04-12PB-P030
Description
CONN RCPT 12POS CRIMP NICKEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector Crimp Nickel
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PB-P030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
12
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Cap (Cover), IP67, Sealed
Contact Finish
Nickel
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,89000 €9,89 €
108,40300 €84,03 €
257,87640 €196,91 €
507,50040 €375,02 €
1007,14250 €714,25 €
3006,61003 €1.983,01 €
5006,37624 €3.188,12 €
1.0006,07229 €6.072,29 €
Manufacturers Standard Package
Unit Price without VAT:9,89000 €
Unit Price with VAT:11,76910 €