




AT04-12PB-L012 | |
|---|---|
DigiKey Part Number | 889-3425-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-L012 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-L012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,30600 € | 53,06 € |
| 25 | 4,97360 € | 124,34 € |
| 50 | 4,73580 € | 236,79 € |
| 100 | 4,50980 € | 450,98 € |
| 300 | 4,17350 € | 1.252,05 € |
| 500 | 4,02582 € | 2.012,91 € |
| 1.000 | 3,83388 € | 3.833,88 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |











