AT04-12PB-BM02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-12PB-BM02
AT04-12PB-BM02
AT04-12PB-BM02
AT Series™ Connectors Overview

AT04-12PB-BM02

DigiKey Part Number
889-1922-ND
Manufacturer
Manufacturer Product Number
AT04-12PB-BM02
Description
CONN HEADER VERT 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PB-BM02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.835" (21.21mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Potting Wall
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,64000 €7,64 €
106,48900 €64,89 €
256,08200 €152,05 €
505,79160 €289,58 €
2005,25195 €1.050,39 €
4005,00140 €2.000,56 €
6004,86050 €2.916,30 €
1.0004,68861 €4.688,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,09160 €