



AT04-12PA-P021 | |
|---|---|
DigiKey Part Number | 889-2972-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-P021 |
Description | CONN RCPT 12POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-P021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), IP67, Sealed | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 8,29000 € | 82,90 € |
| 25 | 7,77040 € | 194,26 € |
| 50 | 7,39940 € | 369,97 € |
| 100 | 7,04630 € | 704,63 € |
| 300 | 6,52107 € | 1.956,32 € |
| 500 | 6,29044 € | 3.145,22 € |
| 1.000 | 5,99058 € | 5.990,58 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |











