AT04-12PA-LE21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-12PA-LE21
AT Series™ Connectors Overview

AT04-12PA-LE21

DigiKey Part Number
889-AT04-12PA-LE21-ND
Manufacturer
Manufacturer Product Number
AT04-12PA-LE21
Description
12 POSITION PANEL MOUNT RECEPTAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Threaded
Color
Gray
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,33000 €8,33 €
107,08000 €70,80 €
256,63560 €165,89 €
506,31880 €315,94 €
1006,01730 €601,73 €
3005,56867 €1.670,60 €
5005,37168 €2.685,84 €
1.0005,11560 €5.115,60 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €