




AT04-08PC-PM14 | |
|---|---|
DigiKey Part Number | 889-2317-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-PM14 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-PM14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,59300 € | 45,93 € |
| 25 | 4,30560 € | 107,64 € |
| 50 | 4,10000 € | 205,00 € |
| 150 | 3,79413 € | 569,12 € |
| 300 | 3,61307 € | 1.083,92 € |
| 600 | 3,44070 € | 2.064,42 € |
| 1.050 | 3,30761 € | 3.472,99 € |
| 2.550 | 3,10714 € | 7.923,21 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |









