AT04-08PB-PM16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-08PB-PM16
AT Series™ Connectors Overview

AT04-08PB-PM16

DigiKey Part Number
889-AT04-08PB-PM16-ND
Manufacturer
Manufacturer Product Number
AT04-08PB-PM16
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PB-PM16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP67, Mounting Flange, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,41000 €5,41 €
104,59300 €45,93 €
254,30560 €107,64 €
504,10000 €205,00 €
1503,79413 €569,12 €
3003,61307 €1.083,92 €
6003,44070 €2.064,42 €
1.0503,30761 €3.472,99 €
2.5503,10714 €7.923,21 €
Manufacturers Standard Package
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €