
ARC18-40SA-P013 | |
|---|---|
DigiKey Part Number | 889-ARC18-40SA-P013-ND |
Manufacturer | |
Manufacturer Product Number | ARC18-40SA-P013 |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC18-40SA-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 € | 18,93 € |
| 10 | 16,08900 € | 160,89 € |
| 25 | 15,08120 € | 377,03 € |
| 50 | 14,36160 € | 718,08 € |
| 100 | 13,67640 € | 1.367,64 € |
| 300 | 12,65737 € | 3.797,21 € |
| 500 | 12,20988 € | 6.104,94 € |
| Unit Price without VAT: | 18,93000 € |
|---|---|
| Unit Price with VAT: | 22,52670 € |











