
ARC12-24PD | |
|---|---|
DigiKey Part Number | 889-ARC12-24PD-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-24PD |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-24PD Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Box | Color Black |
Part Status Active | Features IP68/IP69K, Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| 10 | 15,15000 € | 151,50 € |
| 25 | 14,20200 € | 355,05 € |
| 50 | 13,80840 € | 690,42 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |



