
AIPXE-325X4A-E016 | |
|---|---|
DigiKey Part Number | 889-3440-ND |
Manufacturer | |
Manufacturer Product Number | AIPXE-325X4A-E016 |
Description | ULTEM ATM EEC WITH VENT HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For AT/DT, ATM/DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | AIPXE-325X4A-E016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | 24 | |
For Use With/Related Products | AT/DT, ATM/DTM Series | |
Features | Vented, Waterproof (Mated, IP67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,82000 € | 20,82 € |
| 10 | 17,70200 € | 177,02 € |
| 25 | 16,59360 € | 414,84 € |
| 70 | 15,84886 € | 1.109,42 € |
| Unit Price without VAT: | 20,82000 € |
|---|---|
| Unit Price with VAT: | 24,77580 € |

